Bulgin PX0836/3M00 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Current Rating | 1.5A |
| Gender | Male |
| Jacket Material | PE |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0836/3M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.