
2-meter, 24AWG black Ethernet patch cord assembly featuring male RJ45 connectors at both ends. This general-purpose cable assembly supports 8 conductors and 1 position per connector, with a current rating of 1.5A and a voltage rating of 42V DC (30V AC). Constructed with a PE jacket, it operates within a temperature range of -20°C to 70°C and offers IP68 ingress protection. The free-hanging, male-to-male configuration is RoHS compliant and supplied in bulk packaging.
Bulgin PX0837/2M00 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Current Rating | 1.5A |
| Diameter | 38.1mm |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0837/2M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
