Shielded, right-angle modular jack connector for Ethernet applications. Features 8 positions and 8 contacts with gold-plated bronze contacts. Rated for 1.5A current and 30V voltage, with a maximum operating temperature of 70°C. Offers IP68, waterproof, and dust-tight ratings, with a user-selectable direction and panel/bulkhead/through-hole mounting.
Bulgin PX0839/90 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 45mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Bulkhead, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0839/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.