
USB 2.0 cable assembly featuring male-to-male USB A-B plugs, constructed with a durable black PVC jacket and 28AWG conductors. This shielded assembly offers a 1A current rating and a 30V AC/DC voltage rating, suitable for operation between 0°C and 70°C. The 2-meter lead length and IP68 rating ensure robust performance in demanding environments.
Bulgin PX0840/A/2M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2m |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0840/A/2M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.