
Shielded USB 2.0/3.0/Type-C cable assembly, male-to-male, featuring USB Type-A and USB Type-B connectors. This 3-meter black PVC cable offers a 1A current rating and 30V AC/DC voltage rating. Constructed with 28AWG conductors and a 38.1mm diameter, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Bulgin PX0841/AB/3M00 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Diameter | 38.1mm |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0841/AB/3M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.