
This 4-position, 2-port USB 2.0 adapter features a straight, female socket with male copper alloy contacts plated in gold. Rated for 1A at 30V AC/DC, it operates between 0°C and 70°C and offers IP68 sealing. The connector is designed for panel, bulkhead, or rear-side nut mounting with solder termination and a UL94 V-0 flammability rating.
Bulgin PX0842/B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0842/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
