
Sealed, shielded USB Type A to wire to board cable assembly, featuring a 0.132m black PVC round cable. This general-purpose assembly offers a 1A current rating and 30V voltage rating, with gold-plated male contacts. Designed for panel mounting, it connects a USB plug to a 5-position, 4-conductor wire to board interface. Rated IP68 for environmental protection.
Bulgin PX0843/A technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Packaging | Tray |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Type | Round, USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0843/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.