Bulgin PX0844/B/0M50/A technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Copper Alloy |
| Current Rating | 1A |
| Gender | Male |
| Insulation Color | Black |
| Length | 1.64foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Plug |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0844/B/0M50/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.