
USB 2.0 Type A receptacle connector, featuring 4 positions and 4 contacts with gold-plated copper alloy contacts. This straight, panel-mount component offers a 1A current rating and 30V voltage rating, with a 2.54mm pitch. Rated IP68 for waterproof and dust-tight sealing, it supports 1000 mating cycles and operates between 0°C and 70°C. Termination is via solder, and the connector is RoHS compliant.
Bulgin PX0845/A technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel, Bulkhead, Front Side Nut, PCB, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0845/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
