
Shielded USB Type A receptacle for panel mounting, featuring gold-plated copper alloy contacts and a solder termination. This female connector offers a 1A current rating and a 30V voltage rating, operating between 0°C and 70°C. Designed for round PVC wire, it boasts a UL94 V-0 flammability rating and nickel plating.
Bulgin PX0849/A technical specifications.
| Color | Black |
| Connector Type A | USB, Plug, Receptacle |
| Connector Type B | USB, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 0.45foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0849/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.