Bulgin PX0851/4M00 technical specifications.
| Color | Black |
| Connector Type A | Circular, Plug, Threaded |
| Connector Type B | Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 4m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0851/4M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
