Bulgin PX0880/2 technical specifications.
| Data Rate | 723Kbps |
| Features | WATERPROOF |
| Frequency | 2.4GHz |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Interface | USB |
| Logic Function | Transceiver |
| Number of Contacts | 4 |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Sensitivity | -76dBm |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0880/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.