Bulgin PX0885/01/M technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Gender | Male |
| Interface | RS-232, RS-422, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0885/01/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.