Bulgin PX0888 technical specifications.
| Color | Silver |
| Features | Shielded |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.