3-pole, straight, female circular connector with screw termination. Features brass contacts with nickel plating, rated for 32A and 600V AC. Offers IP68, waterproof, water-resistant, and dust-tight sealing. Operates between -40°C and 85°C, with a UL94 V-0 flammability rating. Available in black and blue, this free-hanging, cable-mount connector is RoHS compliant.
Bulgin PX0911/03/S/02 technical specifications.
| Color | Black, Blue |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0911/03/S/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.