4-position circular receptacle with straight orientation, featuring a cable mount and screw termination. Body and shell constructed from Nylon/Polyamide in black and blue, with brass contacts plated in nickel. Rated for 32A maximum current and 600V AC/600.6kV DC, operating between -40°C and 85°C. IP68 rated for waterproof, water-resistant, and dust-tight performance, with UL94 V-0 flammability.
Bulgin PX0911/04/S/01 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Blue |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0911/04/S/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.