
7-position, inline male plug connector with straight orientation. Features brass, nickel-plated contacts and a nylon/polyamide body. Rated for 32A and 430V (AC/DC), with a maximum operating temperature of 85°C. This sealed, general-purpose circular connector offers IP68, waterproof, and dust-tight ratings, with screw termination.
Bulgin PX0911/07/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 430.43kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 430V |
| Voltage Rating (AC) | 430V |
| DC Rated Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0911/07/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.