10-position, straight, male circular connector with nickel-plated brass contacts. Features a 10A current rating, 250V voltage rating, and a maximum operating temperature of 85°C. This IP68-rated, RoHS-compliant component is constructed with a plastic shell and utilizes screw termination for 14AWG to 18AWG wire.
Bulgin PX0911/10/P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0911/10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.