2-position, 2-contact female socket circular connector for cable mounting. Features a straight, straight orientation with screw termination and a 32A current rating. Constructed with a Nylon/Polyamide body and Brass/Nickel/CuZn contacts with Nickel plating. Rated IP68 waterproof and dust-tight, operating between -40°C and 85°C with a 600V voltage rating. Approvals include UL, CSA, and VDE, with UL94 V-0 flammability.
Bulgin PX0921/02/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 127mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0921/02/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.