Bulgin PX0921/04/P/01 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0921/04/P/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.