Sealed, straight, 7-position circular connector for cable mounting. Features female contacts made of nickel-plated brass, with a 32A current rating and 430V voltage rating. Constructed with a nylon/polyamide body, this connector offers IP68, waterproof, and dust-tight ratings, operating between -40°C and 85°C. Termination is via screw, and it is RoHS compliant.
Bulgin PX0921/07/P technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 127mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 430.43kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Operating Supply Voltage | 430V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 430V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0921/07/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.