General purpose, straight, 10-position circular connector for cable mounting. Features male brass contacts with nickel plating, rated for 10A and 250V. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 250.25kV DC. This IP68 rated, waterproof, and dust-tight connector utilizes screw termination for wire gauges between 18AWG and 14AWG.
Bulgin PX0921/10/P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 900 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0921/10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.