3-position, 3-terminal circular connector with female socket contacts. Features a straight, panel-mount receptacle with screw termination and a 32A current rating. Constructed with a Nylon/Polyamide body and Nickel-plated Brass/CuZn contacts, this sealed connector offers IP68, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C with a voltage rating of 600V AC/DC. UL, CSA, and VDE approved, RoHS compliant.
Bulgin PX0931/03/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Package/Case | Axial |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0931/03/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.