Sealed circular connector with 5 male pin contacts and a straight, panel-mount orientation. Features a 32A current rating and 600V AC/DC voltage rating. Constructed with a Nylon/Polyamide body and Brass/Nickel/CuZn contacts with Nickel plating. Rated IP68 for waterproof and dust-tight performance, with UL, CSA, and VDE approvals. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Bulgin PX0931/05/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0931/05/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.