Sealed, 4-position male circular connector with straight orientation and screw termination. Features nickel-plated brass contacts, a 32A current rating, and a 600V voltage rating. Constructed with a black nylon/polyamide body and shell, it offers IP68, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability. Approvals include UL, CSA, and VDE.
Bulgin PX0941/04/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0941/04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.