10-position, male circular connector with screw termination and a single port. Features brass contacts with nickel plating, rated for 10A and 250V AC/DC. Constructed with a black nylon shell and rated IP68 for waterproof, water-resistant, and dust-tight performance. Suitable for panel mounting with flanges, operating between -40°C and 85°C, and meets UL94 V-0 flammability standards.
Bulgin PX0941/10/P technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0941/10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.