Bulgin PX0970 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Features | WATERPROOF |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 130.3mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Resistance | 5000000R |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.