Bulgin PX0980 technical specifications.
| Color | Multiple |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 85mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.