Bulgin PX0990 technical specifications.
| Color | Blue |
| Features | WATERPROOF |
| Material | Polyimide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.