Sealed circular connector with 4 positions and 4 female socket contacts, featuring brass contacts with nickel plating. Rated for 32A and 600V (AC/DC), this straight, cable mount connector offers screw termination and integrated strain relief. Operating within a -40°C to 85°C temperature range, it boasts IP68 sealing and UL94 V-0 flammability rating, with UL, CSA, and VDE approvals.
Bulgin PXA911/04/S technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 900 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA911/04/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
