
Sealed circular connector, 7-position female socket, straight orientation, cable mount with screw termination and strain relief. Features a 32A current rating, 600V voltage rating (AC/DC), and operates within a -40°C to 85°C temperature range. Constructed with a nylon/polyamide body and brass contacts with nickel plating, this IP68 rated connector is waterproof and dust-tight, meeting UL, CSA, and VDE approvals. UL94 V-0 flammability rating ensures safety.
Bulgin PXA911/07/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 430.43kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 430V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA911/07/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
