
Sealed, 4-position circular connector with a straight, cable-mount orientation. Features a female housing with a nylon shell and a male contact gender. Brass contacts with nickel plating offer a 32A current rating and 600V voltage rating (AC/DC). Rated IP68, waterproof, water-resistant, and dust-tight, with a temperature range of -40°C to 85°C. Screw termination and integrated strain relief ensure secure connections.
Bulgin PXA921/04/P technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 900 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXA921/04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
