Bulgin PXD201 technical specifications.
| AC Outlets | 4 |
| Cord Length | 6.5foot |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Lead Length | 2m |
| Length | 150mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.