Bulgin PXD201/02 technical specifications.
| AC Outlets | 4 |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | None |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXD201/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.