Bulgin PXD301/050/07/1 technical specifications.
| AC Outlets | 5 |
| Max Current Rating | 10A |
| Mount | Wall |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD301/050/07/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.