Bulgin PXD303/050/08/1 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | PXD303 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bulgin PXD303/050/08/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.