Bulgin PXD306/050/01/1 technical specifications.
| AC Outlets | 5 |
| Approvals | SEMKO |
| Color | Black |
| Dielectric Material | Plastic |
| Material | Plastic |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | Fuse Holder |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD306/050/01/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.