Bulgin PXD500/061/10/1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Receptacle |
| Height | 35.3mm |
| Length | 130mm |
| Material | Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD500/061/10/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.