Bulgin PXD701/561/10/1 technical specifications.
| AC Outlets | 6 |
| Color | Black |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40.1mm |
| Length | 131mm |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | Fuse Holder |
| RoHS Compliant | Yes |
| Series | PXD701 |
| Voltage Rating | 250V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD701/561/10/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.