Bulgin PXD703/061/10/1 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40.1mm |
| Lead Length | 2m |
| Length | 131mm |
| Material | Thermoplastic |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD703/061/10/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.