Sealed, straight, male circular connector featuring 2 brass contacts with nickel plating, rated for 16A and 277V AC. This free-hanging, cable-mount component has a brass body and shell with nickel finish, offering IP66, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 120°C, with shielded construction and screw termination.
Bulgin PXM6010/02P/ST/0507/SN technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02P/ST/0507/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.