Bulgin PXM6010/02P/ST/0709/SN technical specifications.
| Package/Case | 0709 |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02P/ST/0709/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.