Bulgin PXM6010/02S/ST/0507 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Contact Plating | Brass, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/02S/ST/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
