The Buccaneer 6000 is a shielded circular connector with a 0405 package type, suitable for free hanging mount. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is rated for 277V AC and is compliant with IP66, waterproof, water resistant, and dust tight ratings. It is also RoHS compliant and features a nickel shell finish with a brass shell material.
Bulgin PXM6010/03P/ST/0405/SN technical specifications.
| Package/Case | 0405 |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/03P/ST/0405/SN to view detailed technical specifications.
No datasheet is available for this part.