The Buccaneer 6000 connector is a shielded, circular connector with a 0405 package and a silver housing. It features crimp and solder cup contacts and is rated for operation between -40°C and 120°C. The connector is designed for free hanging mounting and is available in bulk packaging. It meets IP66, waterproof, water resistant, and dust tight ratings, and is compliant with RoHS regulations.
Bulgin PXM6010/03S/CR/0405/SN technical specifications.
| Package/Case | 0405 |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/03S/CR/0405/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.