8-position, straight, male circular connector for cable mounting. Features brass body and contacts with nickel plating, rated for 10A and operating temperatures from -40°C to 120°C. This waterproof, IP66-rated component offers crimp and solder cup termination with a silver housing color.
Bulgin PXM6010/08P/CR/0709 technical specifications.
| Body Material | Brass |
| Package/Case | 0709 |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Features | WATERPROOF |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 78.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6010/08P/CR/0709 to view detailed technical specifications.
No datasheet is available for this part.