Eight-position, straight, panel-mount circular connector with crimp and solder cup contacts. Features a brass body and housing with nickel plating, offering IP66 waterproof and dust-tight ratings. This receptacle-style connector has a silver color and a length of 68.2mm, designed for bulk packaging.
Bulgin PXM6011/08P/CR/0709 technical specifications.
| Body Material | Brass |
| Package/Case | 0709 |
| Color | Silver |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Features | WATERPROOF |
| Gender | Receptacle |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/08P/CR/0709 to view detailed technical specifications.
No datasheet is available for this part.