The Bulgin Buccaneer 6000 0405 Circular Crimp and Solder Cup Connector is a shielded, free-hanging connector with a silver housing and nickel shell. It features a circular contact shape and is rated for use in harsh environments with IP66, waterproof, water-resistant, and dust-tight ratings. The connector operates over a temperature range of -40°C to 120°C and is compliant with RoHS regulations.
Bulgin PXM6011/22P/CR/0405/SN technical specifications.
| Package/Case | 0405 |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6011/22P/CR/0405/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.