The PXM6011/22S/CR/0405/SN circular connector from Bulgin features 22 crimp contacts and a maximum operating temperature range of -40°C to 120°C. It is rated for a maximum voltage of 60VDC or 60VAC and a maximum current of 2A. The connector is designed for cable mount applications and has a straight body orientation.
Bulgin PXM6011/22S/CR/0405/SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXM6011/22S/CR/0405/SN to view detailed technical specifications.
No datasheet is available for this part.