Bulgin PXM6012/03S/CR technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 41.4 |
| Product Diameter (mm) | 32 |
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Max Current Rating | 12A |
| Max Voltage Rating | 277V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | U0928 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXM6012/03S/CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.